Allegro MicroSystemsACS714ELCTR-05B-TSensores de corriente
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| ±5 | |
| ±1.5 | |
| 3.5 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 185 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Implement this ACS714ELCTR-05B-T current sensor from Allegro MicroSystems to measure the level of current passing through your circuit. It has an operating frequency of 80 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

