AmphenolACS06AF-18-1P(025)Conector circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 33.86 | |
| 68.99 |
Use this ACS06AF-18-1P(025) connector from Amphenol to connect peripherals to your device. It has a plug type gender. This PL connector has 10 PL contacts. It has a straight body orientation. Its shell size is 18-1. It uses the solder termination method. This product is 68.99 mm long, 33.02 mm tall and 33.86 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

