YageoAC0402FR-07162RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 162 | |
| 1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
The AC0402FR-07162RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 162 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

