| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 25 |
| Output Power (W) | 600 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 100|277 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 170 |
| Maximum DC Input Voltage (V) | 300 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.1% |
| Maximum Input Current (A) | 8.5 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 94(Min) |
| Configurable | No |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 2770 |
| Mounting | Screw |
| Package Height | 60 |
| Package Width | 125 |
| Package Length | 250.5 |
| PCB changed | 10 |
| Pin Count | 10 |