| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| 28.5 | |
| 28.4 | |
| 8.4 |
Use this hook and loop roll ABMT-S6-C20 cable accessory from Panduit to connect your peripherals to your computer system! This part has an operating temperature range of -40 to 85 °C. This product is 8.4 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

