OmronA6H-4102-PConmutador DIP
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6.31 | |
| 4.5 | |
| 1.45 | |
| 0.09 | |
| 6.31 | |
| 6.7 | |
| 1.55 |
Add current flow control to your printed circuit simply through the use of Omron's A6H-4102-P dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6H-4102-P DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 6.31 mm long, 1.55 mm tall and 6.7 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
