Allegro MicroSystemsA4984SETTR-TControl del motor de movimiento
DMOS Stepper Motor Driver 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 35 | |
| 2 | |
| 3 | |
| 5.5 | |
| 8 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Hydraulic pumps and linear actuators can easily be automated using Allegro MicroSystems' dmos stepper A4984SETTR-T stepper motor driver. With an output that has a voltage of 35 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

