Allegro MicroSystemsA3982SLBTR-TControl del motor de movimiento
Dual Full Bridge Motor Driver 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2 | |
| PWM | |
| Dual Full Bridge | |
| 8 to 35 | |
| 2 | |
| 3 | |
| 3 to 5.5 | |
| 5.5 | |
| 8 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 15.4 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Look no further than the stepper A3982SLBTR-T stepper motor driver from Allegro MicroSystems, a device that can automate a wide variety of hydraulic pumps and linear actuators. With an output that has a voltage of 8 to 35 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
