EatonA30220207Bloques terminales del conector
Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 11.1 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30 | |
| 600V | |
| -40 | |
| 105 | |
| 24.89 | |
| 16.5 | |
| 19.3 | |
| Black | |
| Through Hole |
This barrier strip A30220207 PCB terminal block manufactured from Eaton will connect wires together. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 11.1 mm. It has a straight body orientation. A30220207 is housed in thermoplastic. This device has a maximum current rating of 30 A. This product is 24.89 mm long, 19.3 mm tall and 16.5 mm deep. It uses the solder termination method. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

