Reduced Price
NKK SwitchesA02PCIndicadores de conmutador
Switch Indicators 2.1VDC 20mA LED PC Pins PC Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| LED | |
| Red | |
| Round Dome | |
| 2.1VDC | |
| 20 | |
| PC Pins | |
| PC Mount | |
| -30 | |
| 85 | |
| 9.2 | |
| 6.8 | |
| 16 |
Have you ever wondered whether your switch was activated or not? The A02PC switch indicator from NKK Switches lights up to notify you of the switch's status. This switch indicator has an operating temperature range of -30 °C to 85 °C. This product is 9.2 mm long, 16 mm tall and 6.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

