| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | AC Fan |
| Maximum Voltage Rating (V) | 100 to 240 |
| Input Voltage Range (V) | 90 to 264 |
| Line Current (A) | 0.06 |
| Power Rating (W) | 3 |
| Typical Speed (r/min) | 3100 |
| Maximum Airflow (CFM) | 41.7 |
| Maximum Pressure | 0.22inH2O |
| Noise Level (dB) | 33 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 250 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38 |
| Special Features | High Air Flow|High Static Pressure|Long Life|Low Power Consumption |