Mill-Max999-11-110-10-000000Derivaciones y puentes del conector
Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shorting Jumper | |
| M | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 3.09 | |
| 0.55 | |
| 5.51 | |
| Through Hole |
Look no further than the shorting jumper 999-11-110-10-000000 connector from Mill-Max Mfg. Corp., a great tool to use when configuring components within your circuit. This M connector has 2 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a male type gender. This is a 1-row connector. 999-11-110-10-000000 is housed in polybutylene terephthalate. This product is 3.09 mm long, 5.51 mm tall and 0.55 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
