| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Make the perfect wired connection with this 97-36-7P connector contact from Amphenol, a simple and effective form of connection binding. It has a straight body orientation. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
