Amphenol97-3108B22-20SConector circular
Conn Circular SKT 9 POS Solder RA Cable Mount 9 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 22-20 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 40.46 |
This mil-c-5015 circular 97-3108B22-20S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-20. This socket type connector has 9 contacts that are plated with silver. It has a right angle body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.46 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

