Amphenol97-3108A20-29SConector circular
Conn Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Solder Cup | |
| 20-29 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 42.28 | |
| 54.46 |
Use only the best standard cylindrical 97-3108A20-29S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-29. This socket type connector has 17 contacts that are plated with silver. It has a plug type gender. It has a right angle body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.28 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

