Amphenol97-3102A24-28P(621)Conector circular

Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port Medical

Create a connection with your cylindrical cable housing using this standard cylindrical 97-3102A24-28P(621) connector from Amphenol. Its shell size is 24-28. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 24 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.