Amphenol97-3101A20-27PY(621)Conector circular
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder | |
| 20-27 | |
| No | |
| Silver | |
| Black Zinc Alloy | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 31.75 | |
| 47.85 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular 97-3101A20-27PY(621) connector from Amphenol. Its shell size is 20-27. It has a receptacle type gender. This RCP connector has 14 contacts that are plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 47.85 mm long with a diameter of 31.75 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

