Amphenol97-3057-1012Adaptadores de manguitos ajustables
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Zinc Alloy Die Cast Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 19.05 | |
| 20|22 | |
| Connector Circular | |
| 180° | |
| Zinc Alloy Die Cast | |
| Chromate | |
| -55 | |
| 125 | |
| Cable Clamp Backshell | |
| 35.64 | |
| 23.55 |
With this cable clamp 97-3057-1012 connector accessory from Amphenol you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 35.64 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
