| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
This specially engineered 97-28-1P connector contact from Amphenol provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
