| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Need a strong connection for your wires? This 97-20-7S connector contact from Amphenol is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
