| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Never worry about a loose connection again with this 97-20-4S connector contact from Amphenol. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
