HARTING9670370424Adaptadores de manguitos ajustables
Hood 180° 4 Shell Size Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 4 | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| -55 | |
| 110 | |
| Black | |
| Hood | |
| 70 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 9670370424 backshell from Harting? Its shell size is C. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -55 °C to 110 °C. This product is 15 mm tall.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

