NVIDIA945-14070-0087-000 | Jetson AGX Thor Developer KitPlacas y kits de desarrollo del sistema integrado

Jetson AGX Thor Developer Kit for PH, MX, IN, AU/NZ Regions

Available to Order – Click Quote to Proceed

The Ultimate Platform for Robotics

Limit of 1

The NVIDIA® Jetson AGX Thor™ Developer Kit unlocks real-time reasoning for general robotics and physical AI. It’s powered by the NVIDIA Blackwell GPU and 128 GB of memory, delivering up to 2070 FP4 TFLOPS of AI compute to effortlessly run the latest generative AI models—all within a 130 W power envelope. Compared to NVIDIA Jetson AGX Orin™, it provides up to 7.5x higher AI compute and 3.5x better energy efficiency.

Jetson AGX Thor helps you accelerate low-latency, real-time applications with the new Blackwell Multi-Instance GPU (MIG) technology and a robust 14-core Arm® Neoverse®- V3AE CPU. It also includes a suite of accelerators, including a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. For high-speed sensor fusion, the developer kit offers extensive I/O options, including a QSFP slot with 4x25GbE, a wired Multi-GbE RJ45 connector, multiple USB ports, and additional connectivity interfaces. It’s also designed for seamless integration with existing humanoid robot platforms, allowing for easy tethering to jumpstart prototyping.

Jetson AGX Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation humanoid robots. With the new Blackwell GPU architecture, it is built for generative reasoning and multimodal sensor processing. It also supports a wide range of generative AI models, from Vision Language Action (VLA) models like NVIDIA Isaac™ GR00T N to all popular LLMs and VLMs like Cosmos Reason. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Isaac for robotics, NVIDIA Metropolis for visual AI agents, and NVIDIA Holoscan for sensor processing. You can also build video analytics AI agents at the edge using NVIDIA agentic AI workflows like Video Search and Summarization (VSS) blueprint with NVIDIA Cosmos Reason as the VLM.

Our ecosystem of partners offers all the carrier boards, design services, cameras, and other sensors you need, as well as additional AI and system software to accelerate solution development in industries such as robotics, smart spaces, retail, industrial, medical, and more.

Massive AI performance and sensor capabilities in a compact form factor make the Jetson AGX Thor Developer Kit the ideal platform for developers looking to unlock new possibilities for humanoid robotics and other physical AI applications.

94 piezas: Se puede enviar mañana

    Total$3,499.00Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2414+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 94 piezas
      • Price: $3,499.00

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.