Illinois Capacitor942C20P1K-FPelícula del capacitor
Cap Film 0.1uF 2000V PP 10%( 24.5 X 46mm) Axial 0.005 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 2000VDC|500VAC | |
| 0.005 | |
| PP | |
| Low Inductance|Very High Peak Current | |
| Wound | |
| Through Hole | |
| Axial | |
| 24.5 X 46 | |
| -55 | |
| 105 | |
| 24.5(Max) | |
| 46(Max) | |
| 1.2 | |
| 41 |
This 942C20P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. This product is 46(Max) mm long with a diameter of 24.5(Max) mm. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 942C20P1K-F part has an axial termination style. Its capacitance value is 0.1uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

