Illinois Capacitor940C6W2K-FPelícula del capacitor

Cap Film 2uF 600V PP 10%( 23.5 X 46mm) Axial 0.005 Ohm 105°C

This 940C6W2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 2uF. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 940C6W2K-F part has an axial termination style. This product is 46(Max) mm long with a diameter of 23.5(Max) mm.

6 piezas: Se puede enviar en 3 días

    Total$59.51Price for 6

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 6 piezas
      • Price: $9.918

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.