HARTING9320006108Contacto del conector
Contact PIN Crimp ST Cable Mount 10AWG Han® C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned | |
| PIN | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 2.5 | |
| 29 | |
| 5.99 | |
| 5.99 | |
| Han® C | |
| 10 | |
| Cable Mount |
This 9320006108 connector contact from Harting comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. Its wire is 10 AWG. This product is 29.1 mm long, 10 mm tall and 10 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

