Vishay93026-46KSCapacitor húmedo de tantalio
Cap Tant Wet 110uF 75V 10% (7.92 X 17.88mm) Axial 1.3 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 110uF | |
| 10% | |
| 75VDC | |
| 1.3 | |
| Very Low | |
| 1.65 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
This 93026-46KS wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 110uF. The 93026-46KS wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

