HARTING9300100232Adaptadores de manguitos ajustables
Surface Mount Housing 90° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 10B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 117.6 | |
| Han® |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered hood 9300100232 connector accessory from Harting. It has a powder body orientation. This part has an operating temperature of -40 to 125 °C. This product is 57 mm long.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

