Bourns9250A-564-RCInductor de plomo
RF Choke Molded/Shielded Wirewound 560uH 10% 790KHz 60Q-Factor Ferrite 0.09A 10.5Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 560u | |
| 10% | |
| 790K | |
| 0.09 | |
| 0.055(Typ) | |
| 10.5 | |
| 60 | |
| 790K | |
| 4.7M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
Use this rf choke 9250A-564-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 10%. This product is 10.92 mm long with a diameter of 4.36 mm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 4.7M Hz. This device is made with wirewound technology. It has an inductance of 560u H. This leaded inductor has a maximum DC current of 90m A with a maximum resistance of 10.5 Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

