Bourns9250A-104-RCInductor de plomo
RF Choke Molded/Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 0.16A 3.12Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 2.5M | |
| 0.16 | |
| 0.12(Typ) | |
| 3.12 | |
| 50 | |
| 2.5M | |
| 10M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-104-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 10M Hz. This product is 10.92 mm long with a diameter of 4.36 mm. This leaded inductor has a maximum DC current of 160m A with a maximum resistance of 3.12 Ohm. It has an inductance of 100u H.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

