Bourns9230-16-RCInductor de plomo

RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag

Use this rf choke 9230-16-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 275M Hz. This leaded inductor has a maximum DC current of 450m A with a maximum resistance of 600m Ohm. It has an inductance of 680n H. This product is 6.6 mm long with a diameter of 2.66 mm.

Import TariffMay apply to this part

30 piezas: Se puede enviar mañana

    Total$0.64Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Vietnam
      • In Stock: 30 piezas
      • Price: $0.6443

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.