HARTING9200160301Adaptadores de manguitos ajustables
Bulkhead Mount Housing 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 9200160301 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16A | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Mount Housing | |
| 96 | |
| Han® |
With this housing 9200160301 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 96 mm long and 51 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

