HARTING9200030102Accesorios del conector
Connector Accessories Housing Straight Gray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Rectangular | |
| Straight | |
| Gray | |
| -40 | |
| 125 | |
| 48.5 |
This specially designed housing 9200030102 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 48.5 mm long.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

