Bourns91A1A-B28-B20LResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 350 | |
| 1 | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.93 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 91A1A-B28-B20L potentiometer from Bourns! This product has a resistance value of 100K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±1000 ppm/°C. The 91A1A-B28-B20L part has a pin termination style. This product is 34.93 mm long, 17.46 mm tall and 15.88 mm deep. This device is made with conductive plastic technology. It has a tolerance of 20%. This part has an operating temperature of -40 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

