Amphenol Communications Solutions91910-21109LFCabezales del conector y receptáculos PCB

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch

Mount this board to board 91910-21109LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 9 contacts that are made out of copper alloy and plated with gxt over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. 91910-21109LF is housed in natural liquid crystal polymer. This product is 9.3 mm long, 3.6 mm tall and 5.59 mm deep.

1,989 piezas: Se puede enviar en 2 días

    Total$62.58Price for 42

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,989 piezas
      • Price: $1.49

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.