Amphenol Communications Solutions91901-31115LFCabezales del conector y receptáculos PCB
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 15 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tape and Reel | |
| 12.3 | |
| 5.59 | |
| 3.6 | |
| CONAN® | |
| Surface Mount |
Easily mount this board to board 91901-31115LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12.3 mm long, 3.6 mm tall and 5.59 mm deep. It uses the solder termination method. 91901-31115LF is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 130 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

