Mill-Max917-43-108-41-005000Enchufe del conector
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Transistor Socket | |
| SKT | |
| 8 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.01 | |
| 4.19 | |
| Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this transistor socket 917-43-108-41-005000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. 917-43-108-41-005000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 10.01 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

