Mill-Max917-43-104-41-001000Enchufe del conector
Conn Transistor Socket SKT 4 POS Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Transistor Socket | |
| SKT | |
| 4 | |
| Solder | |
| Straight | |
| 3 | |
| 100VAC|150VDC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 5.08 | |
| Surface Mount |
Easily interface your multiple wired connection by implementing this transistor socket 917-43-104-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 3 A. 917-43-104-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 5.08 mm tall. It is insulated with polychlorinated terphenyl. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
