Amphenol91-569712-35EConector circular

Conn Cylindrical Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port

This mil-dtl-38999 circular 91-569712-35E connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 11-35. This RCP connector has 13 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 37.87 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.