NXP Semiconductors8MPLUSLPD4-EVKPlacas y kits de desarrollo del sistema integrado
MIMX8ML8DVNLZAA Application Processor and SOC Evaluation Kit 800MHz/1800MHz CPU 6GB RAM 32MB/32GB eMMC/QSPI NOR Flash Android/FreeRTOS/Linux
Overview
The i.MX 8M Plus EVK provides a platform for comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus Quad/Lite applications processors. It delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces and Wi-Fi/BT for connectivity out-of-the box.
The two-board solution consists of a compact 2.3”x 2.3” compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design.
Target Applications
● Anesthesia Unit Monitor
● Anomaly Detection
● Avionics
● Building Safety
● Defibrillator
● Electricity Generation
● Electricity Grid and Distribution
● Factory Automation
● Hospital Admission Machine
● Intermediate Flight Controller
● Medical Imaging
● Powered Patient Beds
● Vision, Advanced Sensing and Processing Board
● AI Home Server and Alarm Hubs
● Home Automation
● In-Home Energy Display
● Automatic Vehicle Identification
● Building Security
● Fleet Management
● Industrial Control
● Industrial HMI
● Motor Drives
● Safety, Security, and Surveillance
Tech and Functional SPecs
| Processor | ● i.MX 8M Plus Quad applications processor ● 4x Arm® Cortex-A53 up to 1.8 GHz ● 1x Arm® Cortex-M7 up to 800 MHz ● Cadence® Tensilica® HiFi4 DSP up to 800 MHz ● Neural Processing Unit |
|
| Memory | ● 6 GB LPDDR4 ● 32 GB eMMC 5.1 ● 32 MB QSPI NOR |
|
| Display and Camera Interfaces | ● 1x MIPI-DSI interface (Mini-SAS connector) ● 1x LVDS interface (Mini-SAS connector) ● 2x MIPI-CSI interfaces (Mini-SAS connector) ● 1x HDMI 2.0a connector with eARC |
|
| Wireless | ● Azurewave AW-CM276MA-07H 802.11b/g/n/ac, 2x2 MIMO, BT4.2 | |
| Audio | ● Audio DAC ● Microphone/headphone jacks |
|
| Connectivity | ● 2x 10/100/1000 Ethernet port (1x w/ TSN) ● USB 3.0 Type C for Power ● USB 3.0 Type A ● USB 3.0 Type C ● PCIe M.2 interface ● 2x CAN FD DB9 Female connectors |
|
| Debug | ● JTAG Connector | |
| Tools & OS support | ● Linux ● Android ● FreeRTOS |
| Compliant | |
| 5A992c. | |
| Active | |
| 8MPLUSLPD4-EVK | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| MIMX8ML8DVNLZAA | |
| Application Processor and SOC | |
| 6GB | |
| 32MB/32GB | |
| eMMC/QSPI NOR Flash | |
| 3 | |
| 2 | |
| 8 | |
| 2 | |
| 4 | |
| 40 | |
| HDMI/LVDS/MIPI-CSI2/MIPI-DSI | |
| LCD | |
| Android|FreeRTOS|Linux | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Android | |
| Linux | |
| Yes |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
