3M8KCE-0953-500 | PCI Express ExtenderMontaje de cables de cinta/plano
3M™ Twin Axial PCI X16 Extender Assemblies are ideal for PCIe® (85 ohm) 4.0 applications. Cable assembly 0.5M, 30AWG.
3M™ Twin Axial PCI Express X16 Extender Assemblies Gen 4.0 are low-profile, foldable and longitudinally shielded ribbon cable that can make sharp turns and fold with little or no impact on signal integrity (SI) performance. The low-profile capabilities of 3M™ Twin Axial Cable Assemblies save a substantial amount of internal space and help alleviate congestion inside dense systems —giving design engineers considerably more room for unique packaging configurations. Maximize airflow for better thermal management in high-performance architectures without adding space.
Bend and extend.
3M X16 extenders allow components to be configured for aesthetics, for functionality and for maximized airflow in small spaces. Technicians can offload signals from high-speed architectures, re-locate PCIe card slots, bridge between slots on two different PCBs, or place PCIe peripheral cards in virtually any orientation within a system chassis. 3M™ Twin Axial PCI X16 Extender Assemblies Gen 4.0 possible applications include High density system architectures, Servers, PC Gaming, High performance computing and high-speed test equipment.
Learn More about 3M’s notable products for High-Speed applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 164 to 164 | |
| F-M | |
| PCIE | |
| PCIE | |
| 30 | |
| 0.5 | |
| Box |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

