Amphenol Communications Solutions89361-344LFCabezales del conector y receptáculos PCB
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 44 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 100 | |
| Tube | |
| 48.6 | |
| 4.8 | |
| 7.8 | |
| Minitek® | |
| Cable Mount |
Reduce safety concerns with this idc connector 89361-344LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. 89361-344LF is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. This product is 48.6 mm long, 7.8 mm tall and 4.8 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

