Amphenol Communications Solutions87024-625LFCabezales del conector y receptáculos PCB
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 50 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 34.79 | |
| 4.7 | |
| 4.75 | |
| Surface Mount |
Mounting this socket strip 87024-625LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. 87024-625LF is housed in black thermoplastic. It uses the solder termination method. This product is 34.79 mm long, 4.75 mm tall and 4.7 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

