Mill-Max853-43-060-30-001000Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 60 POS 1.27mm Solder ST Top Entry SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 38.1 | |
| 4.29 | |
| 5.25 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip 853-43-060-30-001000 header connector from Mill-Max Mfg. Corp.. This SKT connector's 60 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. 853-43-060-30-001000 is housed in black nylon 4/6. This product is 38.1 mm long, 5.25 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

