SOURIAU851-06EC14-19SW50Conector circular

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

This mil-dtl-26482 circular 851-06EC14-19SW50 connector from Souriau is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 14-19. This female connector's 19 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 74.75 mm long, 31.29 mm tall and 31.29 mm deep with a diameter of 34.59 mm.

98 piezas: Se puede enviar en 10 días

    Total$63.08Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 98 piezas
      • Price: $63.08

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.