Bourns84A1D-B24-J15LResistor, capacitores variables, potenciómetres y reostates
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 22.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 5% | |
| 350 | |
| 1 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 38.1 | |
| 15.88 | |
| 22.99 | |
| 21 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 84A1D-B24-J15L potentiometer from Bourns! This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product is 38.1 mm long, 22.99 mm tall and 15.88 mm deep. It has a tolerance of 5%. The 84A1D-B24-J15L part has a solder lug termination style. This device is made with wirewound technology. This part has an operating temperature of 1 to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

