Amphenol Communications Solutions84530-102LFCabezales del conector y receptáculos PCB

200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Reduce safety concerns with this board to board 84530-102LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. This is a 10-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 0.45 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 84530-102LF is housed in liquid crystal polymer. This product is 31.9 mm long, 10.57 mm tall and 17.34 mm deep.

3,289 piezas: Se puede enviar en 2 días

    Total$2,899.50Price for 150

    • (150)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,289 piezas
      • Price: $19.33

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.