Murata Power Solutions84222CMontaje superficial de inductores

Inductor Power Unshielded Wirewound 2.2uH 20% 2A 0.09Ohm DCR 1812

Save valuable space on a PCB with this power 84222C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 4.8 mm long, 2.9 mm tall and 3.6 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 90m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

13 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1851+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 13 piezas
      • Price: $0.0196

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.