Mill-Max831-43-050-10-001000Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 100 | |
| 2 | |
| 4.19 | |
| Contact Plating Thickness | 0.76um |
| 3.175 | |
| Through Hole |
Use this socket strip 831-43-050-10-001000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. It uses the solder termination method. This product is 100 mm long, 4.19 mm tall and 2 mm deep. 831-43-050-10-001000 is housed in black nylon 4/6.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

