Switchcraft8282-4SG-3DCConector circular
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 15.9 | |
| 35.4 | |
| Bulk |
This field installable 8282-4SG-3DC connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. This product is 35.4 mm long with a diameter of 15.9 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

